Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 32A, 18.5 kW

Subtotal (1 unit)*

$234.92

(exc. GST)

$258.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.92

*price indicative

RS Stock No.:
253-473
Mfr. Part No.:
222745 T3-2-1/I2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

1, 3

Handle Colour

Black

Switching Current

32A

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

Moeller

Switching DC Voltage

60V dc

Switching AC Voltage

690V ac

Switching Power

18.5kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

100mm

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, UL E36332, CSA 012528, IEC/EN 60947-3, UL 60947-4-1, CSA Class No.:3211-07, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60204, UL NLRV, CSA-C22.2 No. 94, CSA CE

Depth

107mm

Length

181mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T3 On-Off switch offers a reliable and efficient solution for controlling electrical circuits. Designed for surface mounting, this versatile switch is capable of handling high current loads with ease, featuring a robust construction that ensures longevity and durability in various applications. Its intuitive black thumb grip allows for effortless operation, providing a user-friendly interface for managing power. With a sleek design and a range of certifications, this switch meets stringent safety standards, making it suitable for industrial environments. Whether used in control panels or as a standalone unit, this switch is built to perform, ensuring that your operations run smoothly and safely.

Features a black thumb grip for easy operation

Designed for surface mounting, allowing for flexible installation

Capable of handling substantial current loads efficiently

Constructed to meet various international safety standards

Engineered for reliability in demanding environments

Allows for precise control of electrical circuits

Designed with a compact profile to save space in applications

Robust materials ensure a long lifespan under regular use

Supports various installation configurations to meet specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy