Eaton 3-Pole DIN Rail Isolator Switch -, IP40
- RS Stock No.:
- 259-080
- Mfr. Part No.:
- 276260 IS-20/3
- Brand:
- Eaton
Subtotal (1 unit)*
$130.73
(exc. GST)
$143.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.73 |
*price indicative
- RS Stock No.:
- 259-080
- Mfr. Part No.:
- 276260 IS-20/3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Terminal Type | Lift | |
| Series | IS | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 53.1mm | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Depth | 60mm | |
| Hazardous Area Certification | No | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Terminal Type Lift | ||
Series IS | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Width 53.1mm | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
Depth 60mm | ||
Hazardous Area Certification No | ||
Length 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton main load disconnector switch exemplifies innovation and reliability in rail rolling stock applications. Designed with a robust isolation function, it features highly wear-resistant contacts that ensure longevity and performance, even in demanding environments. With a compact form factor and an impressive operational range, this switch not only meets but exceeds industry standards. Its compliance with RoHS directives demonstrates a commitment to safety and environmental responsibility, making it an ideal choice for modern switchgear requirements. Additionally, the thoughtful engineering of its heat dissipation features ensures optimal operation under various load conditions, providing peace of mind while enhancing system efficiency.
High performance rating for consistent operation
Enhanced safety with clearly defined off-switch functionality
Compact dimensions facilitate easy integration into various systems
IP40 degree of protection shields against dust and moisture
Designed for both industrial and advanced commercial applications
Three-pole configuration provides versatile connectivity
Environmentally friendly compliance enhances sustainability
Temperature resilience supports a broad operational range
Related links
- Eaton 3-Pole DIN Rail Isolator Switch -, IP40
- Eaton 3-Pole DIN Rail Isolator Switch - 32A
- Eaton 3-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 3-Pole Surface Isolator Switch - 63A
- Eaton 3-Pole Surface Mount Isolator Switch - 100A
- Eaton 4-Pole DIN Rail Isolator Switch -, IP40
- Eaton 1-Pole DIN Rail Isolator Switch -, IP40
- Siemens 3-Pole DIN Rail Isolator Switch - 160A, 132 kW
