Eaton 4-Pole DIN Rail Isolator Switch -, IP40

Subtotal (1 unit)*

$199.31

(exc. GST)

$219.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.31

*price indicative

RS Stock No.:
258-450
Mfr. Part No.:
276261 IS-20/4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP40

Terminal Type

Lift

Series

Eaton Moeller IS

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Width

35.4mm

Standards/Approvals

EN45545-2 IEC 61373

Length

60mm

Depth

60mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton main load disconnector switch offers a robust and reliable solution for industrial and commercial applications. Designed specifically for use in rail rolling stock, it integrates an isolation function with highly wear-resistant contacts, ensuring longevity and performance in demanding environments. Its compact design, measuring 60 mm in length and 80 mm in height, makes it suitable for tight installations while maintaining a four-pole configuration that accommodates various operational needs. With impressive compliance to EN45545-2 and IEC 61373 standards, this product not only meets but exceeds rigorous safety and performance criteria, making it a trusted choice for engineers and technicians alike.

Highly wear-resistant contacts ensure durability and reliability

Compact design facilitates easy installation in confined spaces

Complies with stringent safety and performance standards

Specially designed for rail rolling stock applications

Four-pole configuration caters to diverse electrical needs

Effective isolation function enhances user safety

Lightweight construction simplifies handling and mounting

Adaptable to both industrial and advanced commercial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy