Eaton 2-Pole DIN Rail Isolator Switch -, IP40, 25A

Subtotal (1 unit)*

$109.59

(exc. GST)

$120.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.59

*price indicative

RS Stock No.:
259-082
Mfr. Part No.:
276263 IS-25/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP40

Series

IS

Terminal Type

Lift

Switching Current

25A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Length

60mm

Depth

60mm

Width

35.4mm

Standards/Approvals

EN45545-2 IEC 61373

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton disconnector switch is engineered for superior functionality in rail rolling stock applications, ensuring reliability and safety at voltages up to 415 V. With its highly wear-resistant contacts, this device guarantees exceptional longevity, making it an ideal choice for demanding industrial environments. Designed as a main load disconnector, its isolation function provides peace of mind while facilitating maintenance operations. Compact yet robust, it features a well-thought-out dimension profile that fits seamlessly into various applications. The product boasts impressive compliance with RoHS regulations, underscoring its commitment to environmentally responsible manufacturing processes. Its capability to withstand harsh operating conditions positions it as a trustworthy asset for engineers and technicians alike.

Engineered for use in rail rolling stock, ensuring optimal performance in specialised environments

Highly wear-resistant contacts contribute to extended operational life and reduced maintenance costs

Robust isolation function enhances safety during maintenance activities

Compact dimensions allow for versatile installation options in diverse applications

Compliant with RoHS regulations, promoting environmentally responsible practices

Rated for a voltage capacity of up to 415 V, accommodating various electrical systems

Designed to withstand temperatures ranging from -5 °C to 40 °C, ensuring reliable operation in varying climates

Two-pole configuration provides flexibility for different circuit requirements

Certified to meet EN45545-2 and IEC 61373 standards, assuring compliance with industry norms

Equipped with an excellent short-time withstand current rating for heightened reliability in fault conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy