MTC DCW10,7x9,8NI-N5V0-1000 Shielding Strip of PUR, Copper Nickel With Tape 1 m x 10.7mm x 9.8 mm
- RS Stock No.:
- 783-8830
- Mfr. Part No.:
- DCW10,7x9,8NI-N5V0-1000
- Brand:
- MTC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.32
(exc. GST)
$23.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $21.32 |
| 10 - 29 | $20.99 |
| 30 + | $20.25 |
*price indicative
- RS Stock No.:
- 783-8830
- Mfr. Part No.:
- DCW10,7x9,8NI-N5V0-1000
- Brand:
- MTC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTC | |
| Material | PUR, Copper Nickel | |
| Product Type | Shielding Strip | |
| Fixing Method | Tape | |
| Thickness | 9.8mm | |
| Length | 1m | |
| Width | 10.7mm | |
| Surface Resistivity | 0.08 Ω/sq | |
| Shielding Effectiveness | 90dB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MTC | ||
Material PUR, Copper Nickel | ||
Product Type Shielding Strip | ||
Fixing Method Tape | ||
Thickness 9.8mm | ||
Length 1m | ||
Width 10.7mm | ||
Surface Resistivity 0.08 Ω/sq | ||
Shielding Effectiveness 90dB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Gasket EMC L Profile
EMI gaskets in various shapes with a PU-foam core.
Adhesive backed
Related links
- Wurth Elektronik 309100999 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 10.7mm x 9.8 mm
- MTC DQU127NI-N5V0-1000 Shielding Strip of Copper Nickel, Polyurethane With Tape 1 m x 12.7mm x 12.7 mm
- MTC DRE124NI-N5V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 12.7mm x 6.4 mm
- MTC DRE10x5NI-N4V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 10mm x 5 mm
- MTC DRE8x5NI-N4V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 8mm x 5 mm
- MTC DHR35NI-N2V0-1000 Shielding Strip of Copper Nickel, Polyurethane With Tape 1 m x 3.8mm x 1.5 mm
- MTC DRE5x1 Polyurethane With Tape 1 m x 5mm x 1.2 mm
- MTC DRE5x2NI-N2V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 5mm x 2 mm
