Eaton 8-Pole Surface Mount Isolator Switch -, IP65, 15 kW
- RS Stock No.:
- 254-814
- Mfr. Part No.:
- 263977 T3-4-8344/I2/SVB-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$404.43
(exc. GST)
$444.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 26 November 2026
- Plus 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $404.43 |
*price indicative
- RS Stock No.:
- 254-814
- Mfr. Part No.:
- 263977 T3-4-8344/I2/SVB-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 8 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Series | Eaton Moeller T3 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 15kW | |
| Maximum Operating Temperature | 40°C | |
| Depth | 206mm | |
| Width | 187mm | |
| Standards/Approvals | VDE 0660 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947-3 UL CSA Class No.:3211-07 CSA 012528 CSA-C22.2 No. 94 UL E36332 IEC/EN 60947 UL 60947-4-1 CSA IEC/EN 60204 UL NLRV CE | |
| Hazardous Area Certification | No | |
| Length | 206mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 8 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Series Eaton Moeller T3 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 15kW | ||
Maximum Operating Temperature 40°C | ||
Depth 206mm | ||
Width 187mm | ||
Standards/Approvals VDE 0660 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947-3 UL CSA Class No.:3211-07 CSA 012528 CSA-C22.2 No. 94 UL E36332 IEC/EN 60947 UL 60947-4-1 CSA IEC/EN 60204 UL NLRV CE | ||
Hazardous Area Certification No | ||
Length 206mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 main switch is designed for robust, reliable operation in demanding environments. Ideal for surface mounting, it features a durable construction that includes a red rotary handle and a yellow locking ring, ensuring both functionality and safety. With a rated permanent current of 32 A and an 8-pole configuration, this device excels in electrical disconnect applications. Its compact dimensions and mountable design make it versatile for various installations, while complying with key industry standards such as UL and CSA, ensuring that regulations are met without compromise. Equipped with a variety of certifications, this switch offers peace of mind through its emergency switching-off function, making it a valuable addition to any control circuit.
Emergency switching-off function enhances user safety
Designed for surface mounting, promoting flexible installation
Durable red rotary handle ensures easy operation
Includes a yellow locking ring for additional safety measures
Complies with UL and CSA standards, guaranteeing reliability
Suitable for branch circuits and motor disconnect applications
Robust construction suitable for demanding environments
Optimised for superior electrical performance at various operational ratings
Related links
- Eaton 8-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 7-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 3-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 15 kW
