Eaton 4-Pole Surface Mount Isolator Switch -, IP65, 32A, 15 kW
- RS Stock No.:
- 253-799
- Mfr. Part No.:
- 263976 T3-4-8344/I2-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$425.73
(exc. GST)
$468.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $425.73 |
*price indicative
- RS Stock No.:
- 253-799
- Mfr. Part No.:
- 263976 T3-4-8344/I2-NA
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | Eaton Moeller T3 | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Depth | 206mm | |
| Length | 206mm | |
| Width | 187mm | |
| Standards/Approvals | CSA Class No.:3211-07 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947 CSA File No.:012528 CSA-C22.2 No. 94 IEC/EN 60947-3 UL 60947-4-1 UL CSA CE IEC/EN 60204 UL Category Control No.:NLRV UL File No.:E36332 VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series Eaton Moeller T3 | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Switching Power 15kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Depth 206mm | ||
Length 206mm | ||
Width 187mm | ||
Standards/Approvals CSA Class No.:3211-07 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947 CSA File No.:012528 CSA-C22.2 No. 94 IEC/EN 60947-3 UL 60947-4-1 UL CSA CE IEC/EN 60204 UL Category Control No.:NLRV UL File No.:E36332 VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Eaton 4-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 7-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 8-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 8-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 0-Pole Surface Mount Isolator Switch - 32A, 15 kW
