Eaton 4-Pole DIN Rail Isolator Switch -, IP40

Subtotal (1 unit)*

$164.43

(exc. GST)

$180.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.43

*price indicative

RS Stock No.:
259-078
Mfr. Part No.:
276257 IS-16/4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP40

Series

IS

Terminal Type

Lift

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Depth

60mm

Width

70.8mm

Standards/Approvals

EN45545-2 IEC 61373

Hazardous Area Certification

No

Length

60mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton main load disconnector switch with isolation function is engineered for outstanding performance in rail rolling stock applications. Designed with high wear-resistant contacts, this device ensures reliability and safety in demanding environments. With a robust construction and a compact profile, it accommodates various installations while effectively managing 240/415 V operations up to 16 A. The integrated isolation function enhances user safety during maintenance, allowing seamless disconnection from power sources. Its thoughtful design features, including a degree of protection rated at IP40, further ensure that it withstands the rigors of industrial and commercial settings. Overall, this switch exemplifies superior engineering tailored to meet the dynamic needs of modern electrical installations.

Highly wear-resistant contacts promote long-lasting durability

Compact design fits seamlessly into existing setups

Integrated isolation function enhances safety during maintenance

IP40 rating guards against dust and moisture ingress

Suitable for a wide range of rail rolling stock applications

Robust construction withstands demanding operational conditions

Efficient performance with low heat dissipation values

Multiple contact types cater to diverse operational needs

Floor-space saving dimensions with four-pole configuration

Complies with RoHS standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy