Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 32A, 22 kW
- RS Stock No.:
- 253-479
- Mfr. Part No.:
- 222869 T3-3-190/I2
- Brand:
- Eaton
Subtotal (1 unit)*
$297.31
(exc. GST)
$327.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.31 |
*price indicative
- RS Stock No.:
- 253-479
- Mfr. Part No.:
- 222869 T3-3-190/I2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Black | |
| Series | Moeller | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 32A | |
| Switching Power | 22kW | |
| Switching AC Voltage | 690V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 100mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, VDE 0660, IEC/EN 60947-3, CE, CSA, UL | |
| Width | 127mm | |
| Length | 181mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Black | ||
Series Moeller | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 32A | ||
Switching Power 22kW | ||
Switching AC Voltage 690V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 100mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, VDE 0660, IEC/EN 60947-3, CE, CSA, UL | ||
Width 127mm | ||
Length 181mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Reversing switch is engineered for optimal performance and versatility in various applications. Designed for surface mounting, this robust device facilitates effective motor control with a momentary operation and a clear 0 (off) position, ensuring user safety and reliable functionality. With its ergonomic design, featuring a black thumb grip, it enables quick and effortless toggling between states. The device is able to withstand challenging environmental conditions thanks to its durable plastic enclosure, providing IP65 and NEMA 12 protection. Furthermore, its mechanical design allows for an impressive lifespan of 500,000 operations, making it a dependable choice for industrial settings. The series T3 is not just about performance; it embodies Eaton's commitment to quality and innovation in switch technology.
Built to withstand both damp heat and cyclic conditions
Incorporates a spring-return mechanism ensuring return to the 0 position
Designed with a user-friendly thumb grip for easy operation
Features a mounting method that adapts to various installation requirements
Ensures high reliability with a low failure rate of 1 per 100,000 switching operations
Supports multiple operational voltages, broadening its application range
Offers robust short-circuit protection to safeguard connected systems
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 0-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 40A, 22 kW
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3-Pole Surface Isolator Switch - 260A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 260A, 15 kW
