Eaton 3-Pole Surface Isolator Switch -, IP65, 260A, 13 kW
- RS Stock No.:
- 330-7922
- Mfr. Part No.:
- 207185 T3-3-8222/I2
- Brand:
- Eaton
Get a bulk buy discount
Add 6 more to save $32.16
View bulk pricing optionsSubtotal (1 unit)*
$256.95
(exc. GST)
$282.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $256.95 | - |
| 6 - 11 | $251.59 | $32.16 |
| 12 + | $249.98 | $83.64 |
*price indicative
- RS Stock No.:
- 330-7922
- Mfr. Part No.:
- 207185 T3-3-8222/I2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 260A | |
| Auxiliary Contacts Available | No | |
| Series | T3-3 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Padlock Compatibility | No | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 40°C | |
| Depth | 135mm | |
| Length | 180mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC, UL, CSA | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 260A | ||
Auxiliary Contacts Available No | ||
Series T3-3 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Padlock Compatibility No | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 40°C | ||
Depth 135mm | ||
Length 180mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC, UL, CSA | ||
Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Enclosed Switches
Thermoplastic surface mounting enclosure with M25 cable entries
Metric cable glands can be fitted
Ingress protection to IP65 (IP54 with cable fitted)
Two or three-position rotary switches: Changeover without OFF, Changeover with OFF, ON/OFF
M20 on 20A switches/M25 on 25A and 32A/M20, M25 or M32 on 63 and 100A
All have switching categories of AC3; AC15; AC21A; AC23A (Except: 330-8098 – AC1; AC3; AC15; AC21A; AC23A)
Note
Eaton formerly known as Moeller
- RS Stock No. 3939787
- Mfr. Part No. 78634683 T3-4-15682/I2H/SVB/K-CI-K1/2(RS393-9787)
Each
$353.48
- RS Stock No. 0255504
- Mfr. Part No. 255888 P1-25/I2/SVB/HI11-NA
Each
$240.64
- RS Stock No. 3307736
- Mfr. Part No. 207191 T3-4-8213/I2
Each
$294.89
- RS Stock No. 3307859
- Mfr. Part No. 207320 P1-32/I2
Each
$160.88
Related links
- Eaton 4-Pole Surface Isolator Switch - 260A, 13 kW
- Eaton 1-Pole Surface Isolator Switch - 260A, 13 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 260A, 13 kW
- Eaton 6-Pole Surface Isolator Switch - 260A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 260A, 15 kW
- Eaton 2-Pole Panel Mount Isolator Switch - 260A, 13 kW
- Eaton 1-Pole Panel Mount Isolator Switch - 260A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 260A, 18.5 kW












