Eaton 3-Pole Flush Isolator Switch -, IP65, 63A, 30 kW

Subtotal (1 unit)*

$267.58

(exc. GST)

$294.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.58

*price indicative

RS Stock No.:
176-9742
Mfr. Part No.:
057857 P3-63/EA/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Flush

IP Rating

IP65

Electrical Phase

1, 3

Handle Colour

Black

Auxiliary Contacts Available

No

Switching Current

63A

Terminal Type

Screw

Series

P3

Switching AC Voltage

690V ac

Switching DC Voltage

60V dc

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching Power

30kW

Maximum Operating Temperature

50°C

Length

128mm

Width

87mm

Depth

128mm

Standards/Approvals

VDE, RoHS, IEC, UL, CSA

Hazardous Area Certification

No

COO (Country of Origin):
GB

Eaton Series P3 Isolator Switch, 63A, IP65 - 057857 P3-63/EA/SVB-SW


This isolator switch belongs to the Eaton P3 Series, designed for safe disconnection and control in industrial settings. With a robust and compact design, this three-pole isolator switch is ideal for flush mounting. It operates efficiently within a voltage range of up to 690V AC and supports a maximum current of 63A.

Features & Benefits


• IP65 rated isolator ensures protection against dust and water

• Supports a maximum operating temperature of +50°C for versatile use

• Padlockable switch enhances safety during maintenance

• Non-enclosed design allows for easy integration in existing setups

• Heavy-duty electrical switch capable of handling 30 kW power rating

• Screw terminal type for secure and reliable connections

Applications


• Used for isolating machinery during maintenance

• Suitable for control panels in industrial environments

• Ideal for requiring robust electrical disconnection

• Effective in automation and machine building processes

What are the environmental conditions suitable for operation?


The device can operate in environments with temperatures ranging from -25°C to +50°C, making it versatile for diverse industrial settings.

How does the padlocking feature enhance safety during service?


The padlocking feature allows secure locking in the OFF position, preventing accidental activation, which is crucial for safety during maintenance.

What type of terminals does this isolator switch use?


It uses screw terminals, ensuring robust connection and reliable performance in demanding applications.

Can this isolator be used with different electrical phases?


Yes, it accommodates both single-phase and three-phase electrical systems, providing flexibility for various configurations.

What standard ratings does this isolator switch comply with?


It operates effectively at a rated current of 63A and holds approvals for industrial use, ensuring reliability in safety compliance.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy