TE Connectivity 1-Pole Flange Switch Disconnector -, IP67, 400A
- RS Stock No.:
- 181-658
- Mfr. Part No.:
- 35H-411-0100-OR2100001
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$258.72
(exc. GST)
$284.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.72 |
*price indicative
- RS Stock No.:
- 181-658
- Mfr. Part No.:
- 35H-411-0100-OR2100001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Poles | 1 | |
| Product Type | Switch Disconnector | |
| Mount Type | Flange | |
| IP Rating | IP67 | |
| Handle Colour | Orange | |
| Series | 35H | |
| Switching Current | 400A | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 1000V dc | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 85°C | |
| Depth | 125.2mm | |
| Hazardous Area Certification | No | |
| Width | 83.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 124.45mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Poles 1 | ||
Product Type Switch Disconnector | ||
Mount Type Flange | ||
IP Rating IP67 | ||
Handle Colour Orange | ||
Series 35H | ||
Switching Current 400A | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 1000V dc | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 85°C | ||
Depth 125.2mm | ||
Hazardous Area Certification No | ||
Width 83.2mm | ||
Standards/Approvals RoHS, REACH | ||
Length 124.45mm | ||
- COO (Country of Origin):
- SK
The TE Connectivity High Voltage Battery Disconnect Switch designed to meet the rigorous demands of the industrial and commercial transportation industry, TEs high voltage battery disconnect switches from the KISSLING switches product family are robust solutions to provide the utmost safety through disconnecting power for safe maintenance.
High voltage wiring systems with up to 1000 V operating voltage
Reliable protection against water and dust with IP67 & IP6K9K
Withstand extreme temperature and high resistance to shock and vibrations
Lead with safety first through Lockout/Tagout or removable handles
Related links
- TE Connectivity 1-Pole Flange Switch Disconnector - 500A
- TE Connectivity 1-Pole Flange Switch Disconnector - IP67, 400A
- TE Connectivity 1-Pole Flange Switch Disconnector - 250A
- TE Connectivity 2-Pole Flange Switch Disconnector - IP6K9, 250A
- TE Connectivity 1-Pole Center Switch Disconnector - IP6K9, 400A
- TE Connectivity 2-Pole Center IP67 500A
- TE Connectivity KISSLING 400A, Screw
- ABB 3-Pole Base Non-Fused Switch Disconnector - IP69K 22 kW
