TE Connectivity 1-Pole Flange Switch Disconnector -, IP6K9, IP67, 400A
- RS Stock No.:
- 170-713
- Mfr. Part No.:
- 35-314-131-S-901
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$195.75
(exc. GST)
$215.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 03 December 2026
- Plus 60 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.75 |
*price indicative
- RS Stock No.:
- 170-713
- Mfr. Part No.:
- 35-314-131-S-901
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Switch Disconnector | |
| Number of Poles | 1 | |
| Mount Type | Flange | |
| IP Rating | IP6K9, IP67 | |
| Electrical Phase | 1 | |
| Handle Colour | Black | |
| Switching Current | 400A | |
| Series | KISSLING Series 35 | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 32V dc | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 20V ac | |
| Maximum Operating Temperature | 85°C | |
| Length | 111mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 529 | |
| Width | 48mm | |
| Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Switch Disconnector | ||
Number of Poles 1 | ||
Mount Type Flange | ||
IP Rating IP6K9, IP67 | ||
Electrical Phase 1 | ||
Handle Colour Black | ||
Switching Current 400A | ||
Series KISSLING Series 35 | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 32V dc | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 20V ac | ||
Maximum Operating Temperature 85°C | ||
Length 111mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 529 | ||
Width 48mm | ||
Depth 78mm | ||
- COO (Country of Origin):
- SK
35-314-131-S-901
The TE Connectivity Manually operated battery disconnector up to 400 amps meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load.
Robust design
6G shock and 4G vibration resistant
Sealed housing conforms to IP6K9K
Battery disconnection under load in case of an emergency
Related links
- TE Connectivity 2-Pole Center IP67 500A
- TE Connectivity 1-Pole Flange Switch Disconnector - 400A
- TE Connectivity 2-Pole Flange Switch Disconnector - IP6K9, 250A
- TE Connectivity 1-Pole Flange Switch Disconnector - 250A
- TE Connectivity 1-Pole Flange Switch Disconnector - 500A
- TE Connectivity 1-Pole Center Switch Disconnector - IP6K9, 400A
- TE Connectivity KISSLING 250A, Screw
- TE Connectivity KISSLING 250A, Screw
