TE Connectivity 1-Pole Center Switch Disconnector -, IP67, IP6K9, 400A
- RS Stock No.:
- 170-717
- Mfr. Part No.:
- 35-413-151-R
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$237.99
(exc. GST)
$261.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 23 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.99 |
*price indicative
- RS Stock No.:
- 170-717
- Mfr. Part No.:
- 35-413-151-R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Switch Disconnector | |
| Number of Poles | 1 | |
| Mount Type | Center | |
| IP Rating | IP67, IP6K9 | |
| Electrical Phase | 1 | |
| Handle Colour | Black | |
| Terminal Type | Threaded M10 | |
| Switching Current | 400A | |
| Auxiliary Contacts Available | No | |
| Series | KISSLING Series 35 | |
| Switching DC Voltage | 32V dc | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 529 | |
| Hazardous Area Certification | No | |
| Width | 98mm | |
| Length | 122mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Switch Disconnector | ||
Number of Poles 1 | ||
Mount Type Center | ||
IP Rating IP67, IP6K9 | ||
Electrical Phase 1 | ||
Handle Colour Black | ||
Terminal Type Threaded M10 | ||
Switching Current 400A | ||
Auxiliary Contacts Available No | ||
Series KISSLING Series 35 | ||
Switching DC Voltage 32V dc | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 529 | ||
Hazardous Area Certification No | ||
Width 98mm | ||
Length 122mm | ||
- COO (Country of Origin):
- SK
35-413-151-R
The TE Connectivity Manually operated battery disconnector up to 400 amps meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load.
Robust design
6G shock and 4G vibration resistant
Sealed housing conforms to IP6K9K
Battery disconnection under load in case of an emergency
- RS Stock No. 0181658
- Mfr. Part No. 35H-411-0100-OR2100001
Each
$258.72
- RS Stock No. 0181655
- Mfr. Part No. 35H-210-051-OR-900
Each
$147.42
- RS Stock No. 0181659
- Mfr. Part No. 35H-511-0100-OR2100001
Each
$285.63
- RS Stock No. 0181656
- Mfr. Part No. 35H-210-000-OR-900
Each
$147.42
Related links
- TE Connectivity 2-Pole Center IP67 500A
- TE Connectivity 1-Pole Flange Switch Disconnector - IP67, 400A
- TE Connectivity 2-Pole Flange Switch Disconnector - IP6K9, 250A
- TE Connectivity 1-Pole Flange Switch Disconnector - 400A
- TE Connectivity KISSLING 500A, Screw
- TE Connectivity 1-Pole Flange Switch Disconnector - 500A
- TE Connectivity 1-Pole Flange Switch Disconnector - 250A
- TE Connectivity KISSLING 400A, Screw












