TE Connectivity 2-Pole Center, Flange Switch Disconnector -, IP67, IP6K9, 500A
- RS Stock No.:
- 170-725
- Mfr. Part No.:
- 35-524-231-R-901
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$445.30
(exc. GST)
$489.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 11 February 2027
- Plus 36 unit(s) shipping from 18 February 2027
- Plus 12 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.30 |
*price indicative
- RS Stock No.:
- 170-725
- Mfr. Part No.:
- 35-524-231-R-901
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Mount Type | Center, Flange | |
| IP Rating | IP67, IP6K9 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | No | |
| Switching Current | 500A | |
| Series | KISSLING Series 35 | |
| Switching DC Voltage | 32V dc | |
| Switching AC Voltage | 20V ac | |
| Minimum Operating Temperature | -40°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 529 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Mount Type Center, Flange | ||
IP Rating IP67, IP6K9 | ||
Handle Colour Red | ||
Auxiliary Contacts Available No | ||
Switching Current 500A | ||
Series KISSLING Series 35 | ||
Switching DC Voltage 32V dc | ||
Switching AC Voltage 20V ac | ||
Minimum Operating Temperature -40°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 529 | ||
Hazardous Area Certification No | ||
35-524-231-R-901
The TE Connectivity Manually operated battery disconnector up to 500 amps meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load.
Robust design
6G shock and 4G vibration resistant
Sealed housing conforms to IP6K9K
Battery disconnection under load in case of an emergency
Related links
- TE Connectivity KISSLING 500A, Screw
- TE Connectivity 1-Pole Center Switch Disconnector - IP6K9, 400A
- TE Connectivity 2-Pole Flange Switch Disconnector - IP6K9, 250A
- TE Connectivity 1-Pole Flange Switch Disconnector - IP67, 400A
- TE Connectivity KISSLING 250A, Screw
- TE Connectivity KISSLING 250A, Screw
- TE Connectivity 1-Pole Flange Switch Disconnector - 500A
- TE Connectivity KISSLING 500A, Screw
