RS Better World
Schneider Electric PanelSeT SDB Series Steel Wall Box, IP55, 85 mm x 85 mm x 49 mm
- RS Stock No.:
- 211-8788
- Mfr. Part No.:
- NSYDBN88
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19.18
(exc. GST)
$21.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-8788
- Mfr. Part No.:
- NSYDBN88
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 85mm | |
| External Depth | 49mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 85mm | |
| Colour | Light Grey | |
| Series | PanelSeT SDB | |
| Standards/Approvals | REACH, IEC 62208, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 85mm | ||
External Depth 49mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 85mm | ||
Colour Light Grey | ||
Series PanelSeT SDB | ||
Standards/Approvals REACH, IEC 62208, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Spacial SDB Steel Multi-Purpose Industrial Wall Box / Junction Box.
From Schneider Electric this is the NSYDBN88 steel wall-mounted multi-purpose enclosure, part of the Spacial SDB range of wall boxes and junction boxes.
The RAL 7035 light grey box has M4 threaded holes with removable blanking plugs suitable for fixing optional chassis plate and external dimensions of 85 x 85 x 49 mm and a screw fixing low plain cover.
The SDB wall box range has many benefits including:
Wall box finishes available.
Features and Benefits.
Typical Applications.
NSYDBN88 Spacial SDB industrial wall box can be used in various applications such as underground parking, road, railway tunnels and transport infrastructures or any application that requires the protection of electrical connections from heat or shocks.
Supplied with.
Standards
IEC 62208
Related links
- Schneider Electric PanelSeT SDB Series Steel Wall Box 105 mm x 105 mm x 49 mm
- Schneider Electric PanelSeT SDB Series Steel Metal Enclosure 105 mm x 105 mm x 49 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 155 mm x 105 mm x 61 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 256 mm x 206 mm x 93 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 206 mm x 156 mm x 83 mm
- Schneider Electric PanelSeT SDB Series Steel Metal Enclosure 206 mm x 156 mm x 83 mm
- Legrand Atlantic Series Polycarbonate Wall Box 140 mm x 85 mm x 81 mm
- Schneider Electric Spacial SDB Series Steel Wall Box 307 mm x 257 mm x 174mm
