- RS Stock No.:
- 223-8142
- Mfr. Part No.:
- 35-223-100-R-901
- Brand:
- TE Connectivity
View all Rotary Switches
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$289.67
(exc. GST)
$318.64
(inc. GST)
units | Per unit |
1 - 4 | $289.67 |
5 + | $260.71 |
- RS Stock No.:
- 223-8142
- Mfr. Part No.:
- 35-223-100-R-901
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The TE Connectivity battery disconnector rotary switch meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load. It has 250 ampere current rating.
Sealed housing conforms to IP6K9K
Robust design
6G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle
Battery disconnection under load in case of an emergency
Robust design
6G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle
Battery disconnection under load in case of an emergency
Specifications
Attribute | Value |
Contact Configuration | SPDT |
Series | KISSLING 35 |
Contact Current Rating | 250 A |
Number of Switch Positions | 2 |
Number of Contacts | 2 |
Voltage Rating | 32V |
Terminal Type | Screw |