Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector -, IP65
- RS Stock No.:
- 239-2655
- Mfr. Part No.:
- 3LD2704-1TP51
- Brand:
- Siemens
Subtotal (1 unit)*
$781.23
(exc. GST)
$859.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $781.23 |
*price indicative
- RS Stock No.:
- 239-2655
- Mfr. Part No.:
- 3LD2704-1TP51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 112.5mm | |
| Standards/Approvals | UL, RoHS, CE, CCC, VDE | |
| Hazardous Area Certification | No | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 112.5mm | ||
Standards/Approvals UL, RoHS, CE, CCC, VDE | ||
Hazardous Area Certification No | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens 100A 3LD switch disconnector having rotary operating mechanism. It has 4 hole mounting of the handle and short rotary knob as actuating element.
3 Pole configuration
Black in colour
Fixed mounting
- RS Stock No. 2392627
- Mfr. Part No. 3LD2113-3VK53
Each
$212.13
- RS Stock No. 2392643
- Mfr. Part No. 3LD2265-4VD51
Each
$251.70
- RS Stock No. 2392637
- Mfr. Part No. 3LD2165-3VB53
Each
$611.52
- RS Stock No. 2242461
- Mfr. Part No. 41AC3020
Each
$2,526.49
Related links
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector -, IP65
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 32A, 11.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 125A, 45 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 7.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 100A, 37 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 8 kW











