VSMA1085250X02 Vishay VSMA108 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- RS Stock No.:
- 276-6382
- Mfr. Part No.:
- VSMA1085250X02
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1200 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$1,369.80
(exc. GST)
$1,506.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 600 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 600 | $2.283 | $1,369.80 | - |
| 1200 - 1800 | $2.122 | $1,273.20 | 7% |
| 2400 + | $1.978 | $1,186.80 | 13% |
*price indicative
- RS Stock No.:
- 276-6382
- Mfr. Part No.:
- VSMA1085250X02
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 850nm | |
| Product Type | High Power Infrared Emitting Diode | |
| Package Type | Surface Mount | |
| Radiant Flux | 1450mW | |
| Radiant Intensity | 1350mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Series | VSMA108 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 850nm | ||
Product Type High Power Infrared Emitting Diode | ||
Package Type Surface Mount | ||
Radiant Flux 1450mW | ||
Radiant Intensity 1350mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Series VSMA108 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay High Power Infrared Emitting Diode features a double stack emitter chip for highest radiant power. It allows 1.5 A DC operation and supports pulsed currents up to 5.0 A. It is used in applications such as driver and occupant monitoring, eye tracking, safety and security, CCTV.
Lead free reflow soldering
Low thermal resistance
Related links
- VSMA1085250X02 Vishay VSMA108 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA108 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085400X02 Vishay VSMA108 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA108 945 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094400X02 Vishay VSMA108 945 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094600X02 Vishay VSMA108 945 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094250X02 Vishay VSMA108 945 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA108 850 nm High Speed Infrared Emitting Diode 0805 Surface Mount package
