ILU-IW01-94SL-SC201-W2+WLENS. Intelligent LED Solutions ILS Micro Eye 940 nm IR LED Through Hole package
- RS Stock No.:
- 226-9537
- Distrelec Article No.:
- 302-96-148
- Mfr. Part No.:
- ILU-IW01-94SL-SC201-W2+WLENS.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save $14.75
View bulk pricing optionsSubtotal (1 unit)*
$98.96
(exc. GST)
$108.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $98.96 | - |
| 5 - 9 | $96.01 | $14.75 |
| 10 - 24 | $93.03 | $59.30 |
| 25 - 49 | $91.05 | $197.75 |
| 50 + | $89.07 | $494.50 |
*price indicative
- RS Stock No.:
- 226-9537
- Distrelec Article No.:
- 302-96-148
- Mfr. Part No.:
- ILU-IW01-94SL-SC201-W2+WLENS.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Radiant Flux | 495mW | |
| Radiant Intensity | 495mW | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 45° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Series | ILS Micro Eye | |
| Standards/Approvals | IEC 61000-3-2, EN60598-1, IEC 61547, IEC 62471:2006, IEC/EN 62384, EN 55015, CE: EC 61374-2-13 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Radiant Flux 495mW | ||
Radiant Intensity 495mW | ||
Mount Type Through Hole | ||
Angle of Half Intensity 45° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Series ILS Micro Eye | ||
Standards/Approvals IEC 61000-3-2, EN60598-1, IEC 61547, IEC 62471:2006, IEC/EN 62384, EN 55015, CE: EC 61374-2-13 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Micro Eye is the latest compact high flux LED spotlight from Intelligent LED solutions. At the heart of each Micro Eye is an OSLON SSL 150 LED. Integrated heat-sinking keeps the Micro Eye cool as well as compact. They are available in 3 lensed versions spot lens, medium lens and wide lens. The spot lens delivers a 16 degree beam, the medium lens deliver a 41 degree beam and the wide lens delivers a 90 degree. beam. Its connecting wires are attached as standard and have a threaded end for ease of installation
Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
Micro Eyes can be linked together to produce longer chains
Temperature range 33°C@350 mA
- RS Stock No. 2269535
- Mfr. Part No. ILU-IW01-94SL-SC201-W2+MLENS.
Each
$105.57
- RS Stock No. 2269536
- Mfr. Part No. ILU-IW01-94SL-SC201-W2+SLENS.
Each
$102.49
- RS Stock No. 2269534
- Mfr. Part No. ILU-IW01-85SL-SC201-W2+WLENS.
Each
$107.88
- RS Stock No. 2269531
- Mfr. Part No. ILU-IW01-85SL-SC201-W2+MLENS.
Each
$102.49
Related links
- ILU-IW01-94SL-SC201-W2+SLENS. Intelligent LED Solutions ILS Micro Eye 940 nm IR LED Through Hole package
- ILU-IW01-94SL-SC201-W2+MLENS. Intelligent LED Solutions ILS Micro Eye 940 nm IR LED Through Hole package
- ILU-IW01-85SL-SC201-W2+WLENS. Intelligent LED Solutions ILS Micro Eye 850 nm IR LED Through Hole package
- ILU-IW01-85SL-SC201-W2+SLENS. Intelligent LED Solutions ILS Micro Eye 850 nm IR LED Through Hole package
- ILU-IW01-85SL-SC201-W2+MLENS. Intelligent LED Solutions ILS Micro Eye 850 nm IR LED Through Hole package
- Intelligent LED Solutions ILU-OW01-RDOR-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Orange, Red LED
- Intelligent LED Solutions ILU-OW01-TRGR-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Green LED
- Intelligent LED Solutions ILU-OW01-BLUE-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Blue LED












