Intelligent LED Solutions ILH-OP01-WH90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs White LED
- RS Stock No.:
- 226-9506
- Distrelec Article No.:
- 302-96-116
- Mfr. Part No.:
- ILH-OP01-WH90-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.23
(exc. GST)
$14.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $13.23 |
| 5 - 9 | $12.45 |
| 10 - 24 | $12.05 |
| 25 - 49 | $11.80 |
| 50 + | $11.54 |
*price indicative
- RS Stock No.:
- 226-9506
- Distrelec Article No.:
- 302-96-116
- Mfr. Part No.:
- ILH-OP01-WH90-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Circular Array | |
| Number of LEDs | 1 | |
| LED Colour | White | |
| Current | 700mA | |
| Colour Temperature | 5000K | |
| Typical Luminous Flux | 85lm | |
| Radiant Flux | 0.98W | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 2.65V, 3.25V | |
| Standards/Approvals | RoHS | |
| Output Type | Constant Voltage | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Series | OSLON Pure 1010 1 PowerStar | |
| Power Dissipation | 1.96W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Circular Array | ||
Number of LEDs 1 | ||
LED Colour White | ||
Current 700mA | ||
Colour Temperature 5000K | ||
Typical Luminous Flux 85lm | ||
Radiant Flux 0.98W | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 2.65V, 3.25V | ||
Standards/Approvals RoHS | ||
Output Type Constant Voltage | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
Series OSLON Pure 1010 1 PowerStar | ||
Power Dissipation 1.96W | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSLON pure 1010 LEDs can be driven up to 700mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. OSLON Pure LEDs are lambertian emitter and a real chip scale package presenting the highest luminance available on the market. A low thermal resistance of 7.2K/W ensures cool running and a highly efficient product. The power stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and available with 200mm wire as standard.
Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
PowerStars can be linked together to produce longer chains
Related links
- Intelligent LED Solutions ILH-OP04-WH90-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs White LED
- ILS ILH-OP01-WM90-SC221-WIR200. 1 White LED
- Intelligent LED Solutions ILH-OP01-NW90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Neutral
- Intelligent LED Solutions ILH-OP01-PCGR-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Phosphor
- Intelligent LED Solutions ILH-OP01-TRGR-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-OP01-PCRE-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-OP01-DEBL-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Deep Blue
- Intelligent LED Solutions ILH-OP01-CYAN-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Cyan LED
