TE Connectivity CoB LED Holder LUMAWISE Z50 TYPE1 for Lumileds LUXEON K, LUXEON CoB 1205, Cree XLamp CXA25, LUXEON CoB
- RS Stock No.:
- 793-2869
- Mfr. Part No.:
- 2213194-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.57
(exc. GST)
$2.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,266 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $2.57 |
| 3 - 4 | $2.51 |
| 5 + | $2.47 |
*price indicative
- RS Stock No.:
- 793-2869
- Mfr. Part No.:
- 2213194-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | CoB LED Holder | |
| For Use With | Lumileds LUXEON K, LUXEON CoB 1205, Cree XLamp CXA25, LUXEON CoB 1203, LUXEON CoB 1208, Samsung LC040B, Samsung LC026B, Cree XLamp CXA18, Lumileds LUXEON CoB 1202, LUXEON CoB 1204 | |
| Standards/Approvals | CSA, IEC 60838-2-2, UL 1977 | |
| Series | LUMAWISE Z50 TYPE1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type CoB LED Holder | ||
For Use With Lumileds LUXEON K, LUXEON CoB 1205, Cree XLamp CXA25, LUXEON CoB 1203, LUXEON CoB 1208, Samsung LC040B, Samsung LC026B, Cree XLamp CXA18, Lumileds LUXEON CoB 1202, LUXEON CoB 1204 | ||
Standards/Approvals CSA, IEC 60838-2-2, UL 1977 | ||
Series LUMAWISE Z50 TYPE1 | ||
- Type Z50 LED Array Holders for Citizen CLL030/032 CoB Arrays - Brochure
- Type Z50 LED Array Holders for Sharp Mega Zenigate CoB Arrays - Brochure
- Type Z50 LED Array Holders for Philips Lumileds LUXEON 1204/1205/1208 CoB Arrays - Brochure
- Type Z50 LED Array Holder Optic Clip for CoB Arrays - Drawing
- Type Z50 LED Array Holders for Samsung LC026B/LC040B CoB Arrays - Brochure
Te Connectivity Z50 LED Array Holder Accessory
The Z50 Reflector Optics Retaining Clip Model 1 for use with LED Array Modules from Citizen, Philips and Samsung.
LED Mounting Hardware - TE Connectivity
Related links
- TE Connectivity CoB LED Holder LUMAWISE Z50 TYPE1 for Lumileds LUXEON K Cree XLamp CXA25, LUXEON CoB
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1204 LUXEON CoB 1208 44 (Dia.) x 3.4mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205 LUXEON CoB 1204 3.44 mm
- TE Connectivity CoB LED Holder AMP SUPERSEAL 1.5 for Cree XLamp CXA25 41.35 mm 37.35mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citisen CLL032, Citisen CLL030 19 mm 19mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2121 for Samsung LC026B Samsung LC033B 25.1 mm 7.5mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citizen CLL030, Citizen CLL032 44 (Dia.) x 3.4mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2121 for Samsung LC026B Samsung LC040B 44 (Dia.) x 3.4mm
