Intelligent LED Solutions ILU-OW01-BLUE-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Blue LED
- RS Stock No.:
- 226-9540
- Distrelec Article No.:
- 302-96-151
- Mfr. Part No.:
- ILU-OW01-BLUE-SC221-W2+WLENS.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$94.52
(exc. GST)
$103.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $94.52 |
| 5 - 9 | $91.70 |
| 10 - 24 | $88.89 |
| 25 - 49 | $87.01 |
| 50 + | $85.13 |
*price indicative
- RS Stock No.:
- 226-9540
- Distrelec Article No.:
- 302-96-151
- Mfr. Part No.:
- ILU-OW01-BLUE-SC221-W2+WLENS.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Circular Array | |
| LED Colour | Blue | |
| Current | 500mA | |
| Typical Luminous Flux | 39lm | |
| Radiant Flux | 1.09W | |
| Outside Diameter | 16mm | |
| Connection Type | Solder | |
| Onboard Driver | Yes | |
| LED Voltage | 3.5V | |
| Standards/Approvals | RoHS | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Series | ILS Micro Eye Modules | |
| Power Dissipation | 1.09W | |
| Output Type | Constant Voltage | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Circular Array | ||
LED Colour Blue | ||
Current 500mA | ||
Typical Luminous Flux 39lm | ||
Radiant Flux 1.09W | ||
Outside Diameter 16mm | ||
Connection Type Solder | ||
Onboard Driver Yes | ||
LED Voltage 3.5V | ||
Standards/Approvals RoHS | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Series ILS Micro Eye Modules | ||
Power Dissipation 1.09W | ||
Output Type Constant Voltage | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Micro Eye is the latest compact high flux LED spotlight from Intelligent LED solutions. At the heart of each Micro Eye is an OSLON SSL 150 LED. Integrated heat-sinking keeps the Micro Eye cool as well as compact. They are available in 3 lensed versions spot lens, medium lens and wide lens. The spot lens delivers a 16 degree beam, the medium lens deliver a 41 degree beam and the wide lens delivers a 90 degree. beam. Its connecting wires are attached as standard and have a threaded end for ease of installation
Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
Micro Eyes can be linked together to produce longer chains
Temperature range 33°C@350 mA
- RS Stock No. 2269539
- Mfr. Part No. ILU-OW01-BLUE-SC221-W2+SLENS.
Each
$94.52
- RS Stock No. 2269538
- Mfr. Part No. ILU-OW01-BLUE-SC221-W2+MLENS.
Each
$91.22
- RS Stock No. 2269550
- Mfr. Part No. ILU-OW01-HWWH-SC221-W2+WLENS.
Each
$93.89
- RS Stock No. 2269543
- Mfr. Part No. ILU-OW01-DEBL-SC221-W2+WLENS.
Each
$94.52
Related links
- Intelligent LED Solutions ILU-OW01-DEBL-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Deep Blue LED
- Intelligent LED Solutions ILU-OW01-BLUE-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Blue LED
- Intelligent LED Solutions ILU-OW01-BLUE-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Blue LED
- Intelligent LED Solutions ILU-OW01-TRGR-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Green LED
- Intelligent LED Solutions ILU-OW01-RED1-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Red LED
- Intelligent LED Solutions ILU-OW01-YELL-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILU-OW01-WHWH-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED
- Intelligent LED Solutions ILU-OW01-WMWH-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED











