Abracon 8 MHz Crystal 30 ppm Surface Mount 500 μm 2.5 mm 2mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.59

(exc. GST)

$10.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,175 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$1.918$9.59-
50 - 95$1.884$9.421%
100 - 245$1.85$9.253%
250 - 495$1.816$9.085%
500 +$1.786$8.936%

*price indicative

Packaging Options:
RS Stock No.:
232-7242
Mfr. Part No.:
ABM2-8.000MHZ-D4Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

8MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Length

2.5mm

Width

2mm

Height

500μm

Frequency Tolerance

30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Series

ABM2

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon ABM2 series of IoT optimized low profile quartz crystal has 8MHz frequency. Crystals have highly accurate frequency, tight tolerance and long-term stability.

Low in height; suitable for thin equipment

Glass sealed package assures high reliability and high temperature operation

Tight tolerance and stability available

Suitable for RoHS compliant re ow

Low cost glass sealed crystal solution

  • RS Stock No. 2327242P
  • Mfr. Part No. ABM2-8.000MHZ-D4Y-T
Each (Supplied on a Reel)
$1.918
  • RS Stock No. 2327241
  • Mfr. Part No. ABM2-8.000MHZ-D4Y-T
Each (On a Reel of 1000)
$1.32
  • RS Stock No. 2327238P
  • Mfr. Part No. ABM10-166-12.000MHz-T3
Each (Supplied on a Reel)
$0.544
  • RS Stock No. 2327240P
  • Mfr. Part No. ABM10-167-12.000MHz-T3
Each (Supplied on a Reel)
$0.544

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy