Abracon 8 MHz Crystal 30 ppm Surface Mount 500 μm 2.5 mm 2mm
- RS Stock No.:
- 232-7241
- Mfr. Part No.:
- ABM2-8.000MHZ-D4Y-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,320.00
(exc. GST)
$1,450.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $1.32 | $1,320.00 |
| 5000 + | $1.188 | $1,188.00 |
*price indicative
- RS Stock No.:
- 232-7241
- Mfr. Part No.:
- ABM2-8.000MHZ-D4Y-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 8MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 500μm | |
| Frequency Tolerance | 30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Series | ABM2 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 8MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Length 2.5mm | ||
Width 2mm | ||
Height 500μm | ||
Frequency Tolerance 30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Series ABM2 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABM2 series of IoT optimized low profile quartz crystal has 8MHz frequency. Crystals have highly accurate frequency, tight tolerance and long-term stability.
Low in height; suitable for thin equipment
Glass sealed package assures high reliability and high temperature operation
Tight tolerance and stability available
Suitable for RoHS compliant re ow
Low cost glass sealed crystal solution
- RS Stock No. 2327242
- Mfr. Part No. ABM2-8.000MHZ-D4Y-T
Each (In a Pack of 5)
$1.918
- RS Stock No. 2327242P
- Mfr. Part No. ABM2-8.000MHZ-D4Y-T
Each (Supplied on a Reel)
$1.918
- RS Stock No. 2327238P
- Mfr. Part No. ABM10-166-12.000MHz-T3
Each (Supplied on a Reel)
$0.544
- RS Stock No. 2327240P
- Mfr. Part No. ABM10-167-12.000MHz-T3
Each (Supplied on a Reel)
$0.544
Related links
- Abracon 8 MHz Crystal 30 ppm Surface Mount 0.5 mm 2.5 mm 2mm
- Abracon 8 MHz Crystal 30 ppm Surface Mount 2.5 mm 11.4 mm 4.7mm
- Abracon 8 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 24 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 0.6 mm 2.5 mm 2mm
- Abracon 4.9152 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 11.0592 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal ±30 ppm Surface Mount 1.3 mm 5 mm 3.2mm










