ILH-IS01-85SN-SC201-WIR200. Intelligent LED Solutions SYNIOS P2720 850 nm IR LED Surface package
- RS Stock No.:
- 191-8849
- Distrelec Article No.:
- 301-81-084
- Mfr. Part No.:
- ILH-IS01-85SN-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save $5.35
View bulk pricing optionsSubtotal (1 unit)*
$30.01
(exc. GST)
$33.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.01 | - |
| 5 - 9 | $28.94 | $5.35 |
| 10 - 29 | $27.61 | $24.00 |
| 30 + | $26.99 | $90.60 |
*price indicative
- RS Stock No.:
- 191-8849
- Distrelec Article No.:
- 301-81-084
- Mfr. Part No.:
- ILH-IS01-85SN-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Radiant Intensity | 370mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 120° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Series | SYNIOS P2720 | |
| LED Material | Aluminium | |
| Standards/Approvals | ENEC: 61374-2-13, IEC 61000-3-2, IEC 62471:2006, CE: EC 61374-2-13, EN60598-1, IEC/EN 62384, EN 55015, IEC 61547 | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Radiant Intensity 370mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 120° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Series SYNIOS P2720 | ||
LED Material Aluminium | ||
Standards/Approvals ENEC: 61374-2-13, IEC 61000-3-2, IEC 62471:2006, CE: EC 61374-2-13, EN60598-1, IEC/EN 62384, EN 55015, IEC 61547 | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
Up to 50,000 hours lifetime to 70% of original brightness
PowerStars contain SYNIOS® P2720 LEDs with a radiation angle of 120°
Secondary Lens can be fitted – check options in suitable Lens and Reflector section
Suitable Heatsink available – check options in Heat Sink section
Matching Power Supply available - check options in Power Supply section
Mounting holes using M3 screws allow easy installation
Available with 200mm connecting wires
Size (LxWxH): 20mm x 20mm x 2.2mm
PowerStars can be linked together to produce longer chains
Current range 100-1500mA
Applications
CCTV Surveillance
Safety systems
Machine Vision
Eye Tracking
Related links
- ILH-IS01-94SN-SC201-WIR200. Intelligent LED Solutions SYNIOS P2720 940 nm IR LED Surface Mount package
- ILM-IP01-85SN-SC201-WIR200. Intelligent LED Solutions P1616 850 nm IR LED Surface Mount package
- ILH-8MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED Screw package
- ILH-5MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar Screw package
- ILH-L14096-0085GL-SC201-WIR200. Intelligent LED Solutions L14096 850 nm IR LED Ceramic package Surface package
- ILH-IO04-85SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
- ILH-IO01-85SL-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR LED Module PowerStar Surface package
- ILH-IN01-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black 1 PowerStar IR 850 nm IR LED Surface Mount package
