ILH-IN01-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black 1 PowerStar IR 850 nm IR LED Surface package
- RS Stock No.:
- 188-0393
- Distrelec Article No.:
- 301-80-893
- Mfr. Part No.:
- ILH-IN01-85NL-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save $3.15
View bulk pricing optionsSubtotal (1 unit)*
$17.08
(exc. GST)
$18.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.08 | - |
| 5 - 9 | $16.45 | $3.15 |
| 10 - 24 | $15.71 | $13.70 |
| 25 + | $15.39 | $42.25 |
*price indicative
- RS Stock No.:
- 188-0393
- Distrelec Article No.:
- 301-80-893
- Mfr. Part No.:
- ILH-IN01-85NL-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Mount Type | Surface | |
| Angle of Half Intensity | 50° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Series | OSLON Black 1 PowerStar IR | |
| Standards/Approvals | EN 55015, ENEC: 61374-2-13, IEC 60825-1, IEC 61000-3-2, IEC 61547, IEC 62471, IEC/EN 62384, CE: EC 61374-2-13 | |
| Maximum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Mount Type Surface | ||
Angle of Half Intensity 50° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Series OSLON Black 1 PowerStar IR | ||
Standards/Approvals EN 55015, ENEC: 61374-2-13, IEC 60825-1, IEC 61000-3-2, IEC 61547, IEC 62471, IEC/EN 62384, CE: EC 61374-2-13 | ||
Maximum Supply Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
At the heart of each PowerStar is an IR OSLON® Black Series LED from OSRAM Opto Semiconductors, which is todays smallest infrared LED with more than one watt of optical power. The small package with an integrated lens allows superior, compact arrangements of very high power density. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.
Applications
Surveillance systems
IR illumination for cameras
Machine vision
Night vision light
Driver assistance systems
Related links
- ILH-IN01-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black 1 PowerStar IR 850 nm IR LED Surface Mount package
- ILH-IN04-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black 4 PowerStar IR 850 nm IR LED Aluminium Substrate
- ILH-IO04-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface Mount
- ILH-IO01-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Module PCB Surface Mount
- ILH-IW01-85SL-SC221-WIR200. Intelligent LED Solutions OSLON Black 1 PowerStar IR 850 nm IR LED Array PCB Screw package
- ILR-IN12-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black 12 MiniFlood IR 850 nm IR LED Surface Mount package
- ILR-IN09-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black 9 PowerCluster IR 850 nm IR LED Aluminium Substrate
- ILH-IO01-85SL-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR LED Module PowerStar Surface package
