ILH-L14096-0085GL-SC201-WIR200. Intelligent LED Solutions L14096 850 nm IR LED Ceramic package Surface package

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$44.05

(exc. GST)

$48.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$44.05-
5 - 9$42.752%
10 - 24$41.425%
25 - 49$40.537%
50 +$39.699%

*price indicative

RS Stock No.:
209-7972
Mfr. Part No.:
ILH-L14096-0085GL-SC201-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

IR LED

Peak Wavelength

850nm

Package Type

Ceramic package

Radiant Flux

23mW

Radiant Intensity

70100mW/sr

Mount Type

Surface

Number of LEDs

1

Number of Pins

4

Lens Shape

Dome

Series

L14096

Standards/Approvals

CE

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions, 1 PowerStar, using 1 2.8mm x 2.8mm near IR emitter 850nm LED from Hamamatsu. Supplied with 200mm wires as standard. LED available in a surface mount type COB package with lens.

High output

Compact, surface mount type package with lens

Size (L x W x H): 20mm x 20mm x 3.85mm

Narrow directivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy