ILH-IS01-94SN-SC201-WIR200. Intelligent LED Solutions SYNIOS P2720 940 nm IR LED Surface package

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$29.67

(exc. GST)

$32.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$29.67-
5 - 9$28.613%
10 - 29$27.307%
30 +$26.739%

*price indicative

RS Stock No.:
191-8850
Distrelec Article No.:
301-81-085
Mfr. Part No.:
ILH-IS01-94SN-SC201-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

IR LED

Peak Wavelength

940nm

Radiant Intensity

360mW/sr

Mount Type

Surface

Angle of Half Intensity

120°

Number of LEDs

1

Number of Pins

4

Series

SYNIOS P2720

LED Material

Aluminium

Standards/Approvals

EN60598-1, IEC 61000-3-2, CE: EC 61374-2-13, IEC 62471:2006, ENEC: 61374-2-13, EN 55015, IEC 61547, IEC/EN 62384

Maximum Supply Voltage

3.6V

Automotive Standard

No

COO (Country of Origin):
GB
Up to 50,000 hours lifetime to 70% of original brightness

PowerStars contain SYNIOS® P2720 LEDs with a radiation angle of 120°

Secondary Lens can be fitted – check options in suitable Lens and Reflector section

Suitable Heatsink available – check options in Heat Sink section

Matching Power Supply available - check options in Power Supply section

Mounting holes using M3 screws allow easy installation

Available with 200mm connecting wires

Size (LxWxH): 20mm x 20mm x 2.2mm

PowerStars can be linked together to produce longer chains

Current range 100-1500mA

Applications

CCTV Surveillance

Safety systems

Machine Vision

Eye Tracking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy