ILM-IP01-85SN-SC201-WIR200. Intelligent LED Solutions P1616 850 nm IR LED Surface package
- RS Stock No.:
- 203-5773
- Distrelec Article No.:
- 302-96-136
- Mfr. Part No.:
- ILM-IP01-85SN-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.22
(exc. GST)
$22.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.22 |
| 5 - 9 | $19.50 |
| 10 - 29 | $18.60 |
| 30 + | $18.20 |
*price indicative
- RS Stock No.:
- 203-5773
- Distrelec Article No.:
- 302-96-136
- Mfr. Part No.:
- ILM-IP01-85SN-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Radiant Flux | 1.15mW | |
| Radiant Intensity | 280mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Series | P1616 | |
| Standards/Approvals | CE | |
| Maximum Supply Voltage | 4.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Radiant Flux 1.15mW | ||
Radiant Intensity 280mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Series P1616 | ||
Standards/Approvals CE | ||
Maximum Supply Voltage 4.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
At the heart of each Micro OSLON® IR is an OSLON P1616 IR LED from OSRAM Opto Semiconductors, which is todays smallest infrared LED. This small package with its integrated lens allows for superior compact arrangements of very high-power density. Micro OSLON® IR are compact, powerful LED light sources built on an aluminium substrate for optimal thermal management. They are available with 200mm wires as standard.
Up to 100,000 hours lifetime to 70% of original brightness
High efficiency to enable better energy saving
Contains OSLON® P1616 IR LEDs from OSRAM Opto Semiconductors with an integral 130° silicone optic
Secondary Lens can be fitted
Suitable Heatsinks available
Suitable Thermal Interface Material available
Suitable Power Supplies available
Available with 200mm connecting wires
Size (LxWxH): 11x11x3.85mm
Micro OSLON® IR can be linked together to produce longer chains
Current range: 100mA to 350mA
Related links
- ILM-IP01-94SN-SC201-WIR200. Intelligent LED Solutions P1616 940 nm IR LED Surface Mount package
- ILM-IQ01-85SL-SC201-WIR200. Intelligent LED Solutions OSLON P1616 850 nm IR LED Flat Top Surface Mount package
- ILH-IS01-85SN-SC201-WIR200. Intelligent LED Solutions SYNIOS P2720 850 nm IR LED Surface Mount package
- ILM-IQ01-94SL-SC201-WIR200. Intelligent LED Solutions OSLON P1616 940 nm IR LED Flat Top Surface Mount package
- ILH-8MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED Screw package
- ILH-5MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar Screw package
- ILH-L14096-0085GL-SC201-WIR200. Intelligent LED Solutions L14096 850 nm IR LED Ceramic package Surface package
- ILH-IO04-85SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
