ILH-8MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED Screw package
- RS Stock No.:
- 210-3079
- Mfr. Part No.:
- ILH-8MC1-85NC-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.20
(exc. GST)
$23.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.20 |
| 5 - 9 | $20.55 |
| 10 - 24 | $19.90 |
| 25 - 49 | $19.48 |
| 50 + | $19.06 |
*price indicative
- RS Stock No.:
- 210-3079
- Mfr. Part No.:
- ILH-8MC1-85NC-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Radiant Intensity | 280mW/sr | |
| Mount Type | Screw | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Series | ILH-xMX1-xxxx-SC201-WIR200 | |
| LED Material | Silicone Resin | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Radiant Intensity 280mW/sr | ||
Mount Type Screw | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Series ILH-xMX1-xxxx-SC201-WIR200 | ||
LED Material Silicone Resin | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions At the heart of each PowerStar is a Stanley high power IR LED. Stanley 7 / 8M LEDs can be driven up to 1500mA and the 5 / 6M LEDs can be driven up to 1000mA while Stanleys latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 5˚C/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard. 5M and 6M products have been manufactured to meet automative regulation, 7M and 8M parts are designed primarily for consumer/ security applications.
Mounting holes using M3 screws allows easy installation
Up to 100,000 Hour lifetime to 70% of original brightness
Related links
- ILH-7MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 855 nm IR LED Surface package
- ILH-5MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar Screw package
- ILH-8MC1-95NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package
- ILH-5MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Screw package
- ILH-6MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar
- ILH-7MC1-95NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Surface package
- ILH-6MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package
- ILH-IO04-85SL-SC211-WIR200. Intelligent LED Solutions ILH-IO04-xxxx-SC201-xx 940 nm IR LED Screw package
