Siemens 6ES7647-0BB00-1YA2 1 Port IoT Gateway, RJ45 Connector

Subtotal (1 unit)*

$1,377.48

(exc. GST)

$1,515.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,377.48

*price indicative

RS Stock No.:
282-3546
Mfr. Part No.:
6ES7647-0BB00-1YA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

CPU Technology

ARM TI AM6548 HS

Product Type

IoT Gateway

System Memory Capacity

2GB

System Memory Type

DDR4

Operating System

SIMATIC Industrial OS (preinstalled)

Series

6ES7647-0BB00-1YA2

Media Interfaces

RJ45 Connector

COM Port Type

RJ45 Connector

Minimum Voltage

0mV

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Maximum Voltage

5V

Standards/Approvals

CE, EN 61000-6-4:2007 +A1:2011, EN IEC 61000-6-4:2019, EN 61000-6-2:2005, EN IEC 61000-6-2:2019

Number of Communication Ports

1

COO (Country of Origin):
CN
The Siemens SIMATIC IOT2050 is an industrial computing device equipped with features tailored for robust applications. It boasts a storage capacity of 16 GB through an embedded MultiMediaCard (eMMC), complemented by expandability options with a dedicated M.2 slot and an SD card slot.

Design of IoT Gateway, built-in unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy