MOXA OnCell 3120-LTE-1 1 Port Gateway, RJ45 Connector

Subtotal (1 unit)*

$1,763.78

(exc. GST)

$1,940.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 18 January 2027
  • Plus 8 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,763.78

*price indicative

RS Stock No.:
255-3424
Distrelec Article No.:
301-80-190
Mfr. Part No.:
OnCell 3120-LTE-1-EU
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Gateway

Series

OnCell 3120-LTE-1

COM Port Type

RJ45 Connector

Minimum Operating Temperature

-30°C

Maximum Voltage

36V

Maximum Operating Temperature

70°C

Standards/Approvals

IECEX, Signal:1 kV IEC 61000-4-5 Surge:Power:1 kV, FCC Part 15B Class A, CISPR 22, 150 kHz to 80 MHz IEC 61000-4-8:30 A/m Freefall IEC 60068-2-32 Hazardous Locations ATEX, Air:8 kV IEC 61000-4-3 RS:80 MHz to 1 GHz:10 V/m IEC 61000-4-4 EFT:Power:1 kV, IEC 61000-4-2 ESD:Contact:4 kV, EN 55032/35, Class I Division 2, EN 61000-6-2/-6-4, Signal:1 kV IEC 61000-4-6 CS:10 V

Number of Communication Ports

1

COO (Country of Origin):
TW
The Moxa Europe industrial LTE cat. 1 cellular gateway provide reliable connections from remote serial and Ethernet devices to a cellular network so that your applications can be easily implemented for IIoT remote-access scenarios. It has cellular WAN and Ethernet WAN backup mechanism for a complete path redundancy. It has rugged hardware design well suited for hazardous locations (ATEX Zone 2/ IECEx).

Low power consumption (40 mW in standby)

GuaranLink for reliable cellular connectivity

Dual cellular operator backup with dual-SIM

VPN secure connection capability with IPsec, GRE, and OpenVPN protocols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy