MOXA MGate 5134 1 Port IoT Gateway, RJ45 Connector
- RS Stock No.:
- 288-967
- Mfr. Part No.:
- MGate 5134-T
- Brand:
- MOXA
Subtotal (1 unit)*
$2,082.14
(exc. GST)
$2,290.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 May 2027
Units | Per unit |
|---|---|
| 1 + | $2,082.14 |
*price indicative
- RS Stock No.:
- 288-967
- Mfr. Part No.:
- MGate 5134-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | IoT Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | microSD | |
| Series | MGate 5134 | |
| Media Interfaces | Ethernet | |
| COM Port Type | RJ45 Connector | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IEC 60068-2-27, IEC 61000-4-3, Telcordia SR332, FCC Part 15B Class A, IEC 60068-2-64, IEC 62443-4-2, IEC 61000-4-6, IEC 61000-4-5, IEC 60068-2-6, UL 61010-2-201, EN 61000-6-2/-6-4, IEC 61000-4-4, IEC 61000-4-2, IEC 60068-2-31, IEC 61000-4-8, EN 61010-2-201 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type IoT Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type microSD | ||
Series MGate 5134 | ||
Media Interfaces Ethernet | ||
COM Port Type RJ45 Connector | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IEC 60068-2-27, IEC 61000-4-3, Telcordia SR332, FCC Part 15B Class A, IEC 60068-2-64, IEC 62443-4-2, IEC 61000-4-6, IEC 61000-4-5, IEC 60068-2-6, UL 61010-2-201, EN 61000-6-2/-6-4, IEC 61000-4-4, IEC 61000-4-2, IEC 60068-2-31, IEC 61000-4-8, EN 61010-2-201 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA MGate 5134 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5121 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5135 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5123 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5122 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5435 4 Port IoT Gateway, RJ45 Connector
- MOXA Mgate MB Gateway, RJ45 Connector
- Siemens 6GK1411 1 Port IoT Gateway, RJ45 Connector