MOXA AIG-101 2 Port IoT Gateway, RS485, RS422, RS232

Subtotal (1 unit)*

$2,654.36

(exc. GST)

$2,919.80

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$2,654.36

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$4,425.88

(exc. GST)

$4,868.47

(inc. GST)

RS Stock No.:
620-683
Mfr. Part No.:
AIG-101-T-EU
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

CPU Technology

ARM Cortex A8

Product Type

IoT Gateway

System Memory Capacity

1GB

System Memory Type

DDR3

Series

AIG-101

Media Interfaces

USB

COM Port Type

RS485, RS422, RS232

Minimum Voltage

9V

Minimum Operating Temperature

-40°C

Maximum Voltage

36V

Maximum Operating Temperature

70°C

Standards/Approvals

EN 301 908-1/2/-13, Telcordia SR-332N/A, PTCRB, EN 62311, UL 62368-1, EN 301 489-1/-19/-52, EN 55032/35, EN 303 413, CISPR 32, RCM, FCC, CRoHS, IEC 61000-4-2/3/4/5/6/8, EN 62368-1, FCC Part 15B Class A, IEC 60068-2-27, Verizon, IEC 60068-2-64, IEC 62368-1, AT&T, WEEE, RoHS

Number of Communication Ports

2

COO (Country of Origin):
TW
The Moxa Europe Gateways are entry-level I IoT devices designed to connect Modbus RTU, ASCII, and TCP devices to cloud platforms and applications such as Azure, AWS, and MQTT. The AIG-101 operates as a Modbus master, enabling seamless integration of existing Modbus devices with cloud platforms while efficiently collecting and transmitting data to Azure and AWS. Additionally, these gateways support Modbus TCP slave mode, allowing simultaneous data transmission to both cloud platforms and local SCADA systems.

Built-in data processing function to eliminate programming efforts

LTE Cat.1 US, EU, and APAC models available

Supports Modbus TCP server

Built-in network traffic monitoring and diagnostic tool for easy troubleshooting

Supports data buffering using store and forward and data logger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy