MOXA MGate 5123 1 Port IoT Gateway, RJ45 Connector
- RS Stock No.:
- 288-962
- Distrelec Article No.:
- 304-02-340
- Mfr. Part No.:
- MGate 5123
- Brand:
- MOXA
Subtotal (1 unit)*
$1,902.97
(exc. GST)
$2,093.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 07 December 2026
- Plus 1 unit(s) shipping from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | $1,902.97 |
*price indicative
- RS Stock No.:
- 288-962
- Distrelec Article No.:
- 304-02-340
- Mfr. Part No.:
- MGate 5123
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | IoT Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | microSD | |
| Series | MGate 5123 | |
| Media Interfaces | Ethernet | |
| COM Port Type | RJ45 Connector | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IEC 61000-4-8, FCC Part 15B Class A, EN 61010-2-201, UL 61010-2-201, EN 61000-6-2/-6-4, IEC 60068-2-6, IEC 60068-2-27, IEC 60068-2-31, IEC 61000-4-2, IEC 61000-4-3, IEC 60068-2-64, IEC 61000-4-6, IEC 61000-4-5, Telcordia SR332, IEC 61000-4-4 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type IoT Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type microSD | ||
Series MGate 5123 | ||
Media Interfaces Ethernet | ||
COM Port Type RJ45 Connector | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IEC 61000-4-8, FCC Part 15B Class A, EN 61010-2-201, UL 61010-2-201, EN 61000-6-2/-6-4, IEC 60068-2-6, IEC 60068-2-27, IEC 60068-2-31, IEC 61000-4-2, IEC 61000-4-3, IEC 60068-2-64, IEC 61000-4-6, IEC 61000-4-5, Telcordia SR332, IEC 61000-4-4 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA MGate 5123 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5134 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5122 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5121 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5135 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5435 4 Port IoT Gateway, RJ45 Connector
- Siemens 6GK1411 1 Port IoT Gateway, RJ45 Connector
- Siemens 6ES7647-0BB00-1YA2 1 Port IoT Gateway, RJ45 Connector