Carlo Gavazzi RAM1A.G Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 32V Control

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
201-0826
Distrelec Article No.:
301-65-399
Mfr. Part No.:
RAM1A60D50G
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Panel

Maximum Load Voltage

660V ac

Minimum Load Voltage

42V ac

Minimum Control Voltage

4V

Maximum Control Voltage

32V

Series

RAM1A.G

Terminal Type

Screw

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CCC, CE, CSA, VDE

Off State Leakage Current

3mArms

Output Type

Thyristor

COO (Country of Origin):
CN
The Carlo Gavazzi RAM1A60D50G industrial, 1-phase relay with antiparallel thyristor output can be used for resistive, inductive and capacitive loads. The built-in varistor secures transient protection and the LED indicates the status of the control input.

Zero switching AC solid state relay

Direct copper bonding (DCB) technology

LED indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy