MOXA Mgate MB 8 Port Gateway, GND, RS232, RxD
- RS Stock No.:
- 255-2518
- Mfr. Part No.:
- MGate MB3660-8-2AC
- Brand:
- MOXA
Subtotal (1 unit)*
$4,271.17
(exc. GST)
$4,698.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,271.17 |
*price indicative
- RS Stock No.:
- 255-2518
- Mfr. Part No.:
- MGate MB3660-8-2AC
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 65535bit | |
| Series | Mgate MB | |
| Media Interfaces | Ethernet | |
| COM Port Type | GND, RS232, RxD | |
| Minimum Voltage | 20V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 60V dc, 240V dc | |
| Standards/Approvals | UL 62368-1, IEC 62368-1, etc | |
| Number of Communication Ports | 8 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 65535bit | ||
Series Mgate MB | ||
Media Interfaces Ethernet | ||
COM Port Type GND, RS232, RxD | ||
Minimum Voltage 20V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 60V dc, 240V dc | ||
Standards/Approvals UL 62368-1, IEC 62368-1, etc | ||
Number of Communication Ports 8 | ||
- COO (Country of Origin):
- TW
The Moxa MGate series gateways are redundant Modbus gateways that convert between the Modbus TCP and Modbus RTU/ASCII protocols. They can be accessed by up to 256 TCP master/client devices, or connect to 128 TCP slave/server devices. The MGate gateways offer features that make network integration easy, customizable, and compatible with almost any Modbus network.
Supports Auto Device Routing for easy configuration
Connects up to Modbus 128 TCP servers
Accessed by up to 256 Modbus TCP clients
