MOXA Mgate MB 16 Port Gateway, RJ45 Connector
- RS Stock No.:
- 255-2517
- Mfr. Part No.:
- MGate MB3660-16-2DC
- Brand:
- MOXA
Subtotal (1 unit)*
$5,630.97
(exc. GST)
$6,194.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,630.97 |
*price indicative
- RS Stock No.:
- 255-2517
- Mfr. Part No.:
- MGate MB3660-16-2DC
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 65535bit | |
| Series | Mgate MB | |
| COM Port Type | RJ45 Connector | |
| Minimum Voltage | 20V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 62368-1, UL 62368-1 | |
| Number of Communication Ports | 16 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 65535bit | ||
Series Mgate MB | ||
COM Port Type RJ45 Connector | ||
Minimum Voltage 20V | ||
Minimum Operating Temperature 0°C | ||
Maximum Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 62368-1, UL 62368-1 | ||
Number of Communication Ports 16 | ||
- COO (Country of Origin):
- TW
The Moxa MGate series gateways are redundant Modbus gateways that convert between the Modbus TCP and Modbus RTU/ASCII protocols. They can be accessed by up to 256 TCP master/client devices, or connect to 128 TCP slave/server devices. The MGate gateways offer features that make network integration easy, customizable, and compatible with almost any Modbus network.
Supports Auto Device Routing for easy configuration
Connects up to Modbus 128 TCP servers
Accessed by up to 256 Modbus TCP clients
Related links
- MOXA Mgate MB Gateway RS485, RS422
- MOXA Mgate MB Gateway 8 RS232 8-pin RJ45 (115200, 1
- MOXA Mgate MB Gateway, RJ45 Connector
- MOXA Mgate MB Gateway RS232, RxD
- MOXA Mgate MB Gateway RJ45
- MOXA MGate MB3660 16 Port Gateway RS485, RS232
- MOXA MGate 5435 4 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5123 1 Port IoT Gateway, RJ45 Connector
