MOXA MGate EIP 2 Port Gateway, DB9 Male, Terminal Block
- RS Stock No.:
- 255-2495
- Distrelec Article No.:
- 301-87-032
- Mfr. Part No.:
- MGate EIP3270
- Brand:
- MOXA
Subtotal (1 unit)*
$1,510.34
(exc. GST)
$1,661.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,510.34 |
*price indicative
- RS Stock No.:
- 255-2495
- Distrelec Article No.:
- 301-87-032
- Mfr. Part No.:
- MGate EIP3270
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | MGate EIP | |
| Media Interfaces | Ethernet | |
| COM Port Type | DB9 Male, Terminal Block | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IEC 61000-4-6, ATEX, IEC 60068-2-32, IEC 61000-4-5, FCC Part 15B Class A, IEC 61000-4-8, IEC 61000-4-3, Class I Division 2, IEC 60068-2-27, IEC 61000-4-11, CISPR 32, DNV-GL, IEC 61000-4-2, UL 508, IEC 61000-4-4, IEC 60068-2-6, IECEx1, EN 55032/35, EN 60950-1, IEC 60068-2-64 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series MGate EIP | ||
Media Interfaces Ethernet | ||
COM Port Type DB9 Male, Terminal Block | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IEC 61000-4-6, ATEX, IEC 60068-2-32, IEC 61000-4-5, FCC Part 15B Class A, IEC 61000-4-8, IEC 61000-4-3, Class I Division 2, IEC 60068-2-27, IEC 61000-4-11, CISPR 32, DNV-GL, IEC 61000-4-2, UL 508, IEC 61000-4-4, IEC 60068-2-6, IECEx1, EN 55032/35, EN 60950-1, IEC 60068-2-64 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
