MOXA MGate 5192 2 Port IoT Gateway, DB9 Male

Subtotal (1 unit)*

$3,120.42

(exc. GST)

$3,432.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 January 2027
  • Plus 1 unit(s) shipping from 22 February 2027
  • Plus 2 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,120.42

*price indicative

RS Stock No.:
620-711
Mfr. Part No.:
MGate 5192-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

IoT Gateway

System Memory Capacity

32GB

Series

MGate 5192

COM Port Type

DB9 Male

On Board I/O

1 Relay Output

Minimum Operating Temperature

-40°C

Minimum Voltage

12V

Maximum Operating Temperature

75°C

Maximum Voltage

48V

Standards/Approvals

IEC 60068-2-27, Telcordia SR332, UL 61010-2-201, IEC 61000-4-4, EN 61010-2-201, IEC 60068-2-6, IEC 61000-4-8, IEC 61000-4-3, FCC Part 15B Class A, IEC 61000-4-5, IEC 60068-2-64, UKCA, IEEE 1613, IEC 61850-3, KC, IEC 61000-4-6, EN 61000-6-2/-6-4, IEC 61000-4-2

Number of Communication Ports

2

COO (Country of Origin):
TW
The Moxa Europe Industrial protocol gateway designed to integrate IEC 61850 MMS devices with Modbus, DNP3, and IEC 60870-5-101/104 networks. It supports flexible protocol conversion and advanced diagnostics, making it ideal for power automation and substation applications. With rugged hardware and secure configuration options, it ensures reliable performance in demanding environments.

Flexible deployment with Ethernet cascading and dual subnet

Serial port with 2 kV isolation protection

Easy device configuration via a web based console

IP30 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy