MOXA MB3000 6 Port Modbus Gateway, DB9 Male, Modbus TCP

N

Subtotal (1 unit)*

$1,658.57

(exc. GST)

$1,824.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 21 December 2026
  • Plus 1 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,658.57

*price indicative

RS Stock No.:
799-666
Mfr. Part No.:
MGATE MB3270I-TB-G2
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Modbus Gateway

Series

MB3000

Media Interfaces

RJ45

COM Port Type

DB9 Male

On Board I/O

1 Relay Output

Minimum Operating Temperature

-10°C

Minimum Voltage

12V

Maximum Voltage

48V

Maximum Operating Temperature

60°C

Standards/Approvals

IECEx

Communication Protocol

Modbus TCP

Number of Communication Ports

6

COO (Country of Origin):
TW
The MOXA Advanced Modbus Gateway is built for high‑performance industrial communication, offering low‑latency data handling and simplified configuration. With robust operating temperature support, it ensures reliable connectivity across demanding environments.

Supports high-performing agent mode for low-latency communications

Accommodates both Modbus TCP and Modbus serial communications

Offers dual subnet configuration for flexible network design

Capable of connecting up to 32 Modbus TCP clients simultaneously

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy