MOXA OnCell 3120-LTE-1 2 Port Industrial Gateway, DB9 Male

Subtotal (1 unit)*

$1,898.95

(exc. GST)

$2,088.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,898.95

*price indicative

RS Stock No.:
620-718
Mfr. Part No.:
OnCell 3120-LTE-1-US-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Industrial Gateway

Series

OnCell 3120-LTE-1

Media Interfaces

Ethernet

COM Port Type

DB9 Male

Minimum Voltage

9V

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Maximum Voltage

36V

Standards/Approvals

UL 60950-1, EN 301908-1, CRoHS, ATEX, EN 61000-6-2/-6-4, IEC 60950-1, RoHS, EN 301489-1/-52, WEEE, IEC 62368-1, IECEX, C1D2, EN 301511, CISPR 32, FCC, EN 62311, CE, IEC 60068-2-6, EN 55032/35, UL 62368-1, AS/CA S042, IEC 60068-2-27

Number of Communication Ports

2

COO (Country of Origin):
TW
The Moxa Europe Industrial LTE Cat. 1 cellular gateway designed for secure and reliable remote access in IIoT applications. It supports dual SIMs and GuaranLink technology to ensure continuous cellular connectivity, even in challenging environments. With low power consumption and rugged certifications like ATEX Zone 2 and IECEx, it’s built for hazardous locations. Integrated VPN protocols and centralized management via MRC Quick Link Ultra make it ideal for secure data transmission and remote monitoring.

Cellular WAN and Ethernet WAN backup mechanism

Rugged hardware design well suited for hazardous locations

Metal housing

IP30 protection

CE and EX compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy