MOXA Mgate MB 2 Port Gateway, RJ45 Connector
- RS Stock No.:
- 255-2513
- Distrelec Article No.:
- 300-20-760
- Mfr. Part No.:
- MGate MB3270I
- Brand:
- MOXA
Subtotal (1 unit)*
$2,101.35
(exc. GST)
$2,311.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,101.35 |
*price indicative
- RS Stock No.:
- 255-2513
- Distrelec Article No.:
- 300-20-760
- Mfr. Part No.:
- MGate MB3270I
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | Mgate MB | |
| Media Interfaces | Ethernet | |
| COM Port Type | RJ45 Connector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-32, IEC 61000-4-8, CISPR 32, IEC 61000-4-11, IEC 62368-1, UL 62368-1, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-4, EN 60950-1, IEC 61000-4-2, FCC Part 15B Class A, IEC 60068-2-6, IEC 60950-1, IEC 60068-2-64, EN 55032/35, IEC 61000-4-5 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series Mgate MB | ||
Media Interfaces Ethernet | ||
COM Port Type RJ45 Connector | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-32, IEC 61000-4-8, CISPR 32, IEC 61000-4-11, IEC 62368-1, UL 62368-1, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-4, EN 60950-1, IEC 61000-4-2, FCC Part 15B Class A, IEC 60068-2-6, IEC 60950-1, IEC 60068-2-64, EN 55032/35, IEC 61000-4-5 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
The Moxa MGate series gateways are 1 and 2 port Modbus gateways, respectively, that convert between Modbus TCP, ASCII, and RTU communications protocols. The gateways provide both serial to Ethernet communication and serial (master) to serial (slave) communications. These models are rugged, DIN-rail mountable, and offer optional built in optical isolation for serial signals.
Supports Auto Device Routing for easy configuration
Built in Ethernet cascading for easy wiring
Emergency request tunnels ensure QoS control
Related links
- MOXA Mgate MB Gateway, RJ45 Connector
- MOXA Mgate MB Gateway RJ45
- MOXA MGate 5435 4 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5123 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5122 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5134 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5135 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5121 1 Port IoT Gateway, RJ45 Connector
