Teltonika TRB141 2 Port Industrial Gateway, USB, HTTP, IPv4 routing, IPv6, MQTT, NTP, SNMP, TCP, Telnet, UDP

N

Subtotal (1 unit)*

$299.45

(exc. GST)

$329.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.45

*price indicative

RS Stock No.:
795-061
Mfr. Part No.:
TRB141003000
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Industrial Gateway

CPU Technology

ARM Cortex-A7 1.2 GHz

System Memory Capacity

512MB

System Memory Type

FLASH, Ram

Operating System

Rut OS

Series

TRB141

Media Interfaces

Micro USB

COM Port Type

USB

On Board I/O

3

Minimum Voltage

9V dc

Minimum Operating Temperature

-40°C

Maximum Voltage

30V dc

Maximum Operating Temperature

75°C

Standards/Approvals

UKCA

Number of Communication Ports

2

Communication Protocol

HTTP, IPv4 routing, IPv6, MQTT, NTP, SNMP, TCP, Telnet, UDP

COO (Country of Origin):
LT
The Teltonika Industrial Gateway is a Compact LTE Cat 1 device facilitating high-speed data transfer for reliable network communications. Its robust design ensures adaptability for various applications requiring mobile internet access.

Supports 4G LTE Cat 1 with download speeds up to 10 Mbps and upload speeds up to 5 Mbps

Includes comprehensive status monitoring for network and connection parameters

Facilitates secure communication through multiple encryption methods and protocols

Features a versatile range of input and output options, including digital and analogue inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy