Intesis INMBSPAN00 2 Port IoT Gateway, EIA 485
- RS Stock No.:
- 482-707
- Mfr. Part No.:
- INMBSPAN001A000
- Brand:
- Intesis
Subtotal (1 unit)*
$956.36
(exc. GST)
$1,052.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $956.36 |
*price indicative
- RS Stock No.:
- 482-707
- Mfr. Part No.:
- INMBSPAN001A000
- Brand:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | INMBSPAN00 | |
| COM Port Type | EIA 485 | |
| On Board I/O | AC Port, EIA-485 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | WEEE Category IT and telecommunications equipment, ETIM Classification EC001604 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series INMBSPAN00 | ||
COM Port Type EIA 485 | ||
On Board I/O AC Port, EIA-485 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals WEEE Category IT and telecommunications equipment, ETIM Classification EC001604 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis Panasonic-Modbus interface enables full bidirectional communication between Panasonic Air to Water (Aquarea H/J) units and Modbus RTU (RS-485) networks. Acting as a server device for the installation, the interface allows seamless access to all signals from the Air to Water unit. This integration facilitates monitoring and control of the unit through a Modbus-based system, enabling easier management and optimization of the heating and cooling processes in the system.
Energy savings through a window contact function
AC unit control by both the remote and Modbus RTU
Dual configuration options
Related links
- Intesis INMBSPAN00 IoT Gateway, EIA 485
- Intesis INMBSSAM00 IoT Gateway, EIA 485
- Intesis INMBS IoT Gateway, EIA 485
- Intesis INMBSDAI00 IoT Gateway, EIA 485
- Intesis IN485FGL00 IoT Gateway, EIA 485
- Intesis INKNXM IoT Gateway, EIA 485
- Intesis INMBSMHI00 IoT Gateway, EIA 485
- Intesis INMBSMID00 IoT Gateway, EIA 485
