MOXA OnCell G4302-LTE4-AU-T OnCell G4302-LTE4-AU-T, 2 Port 2-Port Industrial LTE Cat.4 Secure Cellular Router
- RS Stock No.:
- 633-488
- Mfr. Part No.:
- OnCell G4302-LTE4-AU-T
- Brand:
- MOXA
Subtotal (1 unit)*
$3,667.17
(exc. GST)
$4,033.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 July 2027
Units | Per unit |
|---|---|
| 1 + | $3,667.17 |
*price indicative
- RS Stock No.:
- 633-488
- Mfr. Part No.:
- OnCell G4302-LTE4-AU-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Router | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 12 → 48 V | |
| Mount Type | DIN Rail | |
| Connection Type | 2-Port Industrial LTE Cat.4 Secure Cellular Router | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 100mm | |
| Weight | 610g | |
| Standards/Approvals | IC:2417C-WP76B, IEC 60068-2-6, RCM, IEC 61000-4-6, EN 50121-4, EN 61000-6-2/-6-4, IEC 61000-4-8, IEC 61000-4-4, IEC 61000-4-2, UL 62368-1, IEC 60068-2-27, EN 301 511, IEC 62443-4-2, IEC 60068-2-32, EN 301 489-1/-19 (GPS), NEMA TS2, IEC 61000-4-5, AT&T, EN 301908-1/-2/-13, Verizon, CISPR 22, ATEX, UKCA, IEC 61000-4-3, EN 62368-1, TELEC:R 003-190014/T D190010003, NCC:CCAH234G0310T1, EN 55032/35, KC:R-R-MXA-OnCell-G4302, FCC Part 15B Class A, IECEX, PTCRB, Telcordia Standard SR-332, E mark E1, Class I Division 2, FCC ID N7NWP76B, EN 303 413, EN 301 489-1/-52 (WCDMA/LTE) | |
| Width | 46.2mm | |
| Series | OnCell G4302-LTE4-AU-T | |
| Height | 125mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Router | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 12 → 48 V | ||
Mount Type DIN Rail | ||
Connection Type 2-Port Industrial LTE Cat.4 Secure Cellular Router | ||
Number of Ports 2 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 100mm | ||
Weight 610g | ||
Standards/Approvals IC:2417C-WP76B, IEC 60068-2-6, RCM, IEC 61000-4-6, EN 50121-4, EN 61000-6-2/-6-4, IEC 61000-4-8, IEC 61000-4-4, IEC 61000-4-2, UL 62368-1, IEC 60068-2-27, EN 301 511, IEC 62443-4-2, IEC 60068-2-32, EN 301 489-1/-19 (GPS), NEMA TS2, IEC 61000-4-5, AT&T, EN 301908-1/-2/-13, Verizon, CISPR 22, ATEX, UKCA, IEC 61000-4-3, EN 62368-1, TELEC:R 003-190014/T D190010003, NCC:CCAH234G0310T1, EN 55032/35, KC:R-R-MXA-OnCell-G4302, FCC Part 15B Class A, IECEX, PTCRB, Telcordia Standard SR-332, E mark E1, Class I Division 2, FCC ID N7NWP76B, EN 303 413, EN 301 489-1/-52 (WCDMA/LTE) | ||
Width 46.2mm | ||
Series OnCell G4302-LTE4-AU-T | ||
Height 125mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA OnCell G4302-LTE4-EU-T OnCell G4302-LTE4-EU-T Ethernet USB (Type A) RS232
- MOXA OnCell G4302-LTE4-US-T OnCell G4302-LTE4-US-T USB (Type A) RS232 4G LTE
- MOXA OnCell G4302-LTE4-AU OnCell G4302-LTE4-AU, 2 Port
- MOXA OnCell G4302-LTE4-JP-T OnCell G4302-LTE4-JP-T Ethernet RS422 RS232 4G
- MOXA OnCell G4302-LTE4-EU OnCell G4302-LTE4-EU Cellular, Ethernet
- MOXA OnCell G4302-LTE4-JP OnCell G4302-LTE4-JP Ethernet RS422 RS232 RS485
- MOXA OnCell G4302-LTE4-US OnCell G4302-LTE4-US RS485 DB9 4G LTE Ethernet
- MOXA OnCell 3120-LTE-1 2 Port Industrial Gateway, DB9 Male
