SMC Nozzle, Nozzle for use with Ionisers
- RS Stock No.:
- 716-252
- Mfr. Part No.:
- IZG10-A001-02
- Brand:
- SMC
Subtotal (1 unit)*
$108.03
(exc. GST)
$118.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.03 |
*price indicative
- RS Stock No.:
- 716-252
- Mfr. Part No.:
- IZG10-A001-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Nozzle | |
| Accessory Type | Nozzle | |
| For Use With | Ionisers | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Nozzle | ||
Accessory Type Nozzle | ||
For Use With Ionisers | ||
- COO (Country of Origin):
- JP
The SMC Corporation Nozzle assembly is a precision component designed for various industrial applications. With a focus on durability and efficiency, it provides reliable performance for controlling airflow or liquid direction. The assembly is engineered for easy installation and operation.
Supports efficient and reliable performance
Weighs 9.12 lb for stability and durability
Easy to install and operate
Designed for a wide range of industrial applications
Related links
- SMC HV Gun, Ionising Air Gun for use with Ionisers
- SMC Nozzle, Nozzle for use with Ioniser
- SMC, Ioniser
- SMC Vacuum Ejector -89 kPa 40 L/min, ZH series
- SMC Power Supply Module, Power Supply Unit for use with Ionisers
- SMC ±30 V Nozzle Ioniser, Ioniser
- SMC Blow Gun Nozzle Blow Gun Air Nozzle, 10 bar
- SMC HV Gun, Ionising Air Gun for use with Adapter
