Subtotal (1 unit)*
$84.30
(exc. GST)
$92.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.30 |
*price indicative
- RS Stock No.:
- 623-873
- Mfr. Part No.:
- IZG10-A001-01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Standards/Approvals CE, RoHS, UKCA | ||
- COO (Country of Origin):
- JP
SMC Ioniser, CE Approval, RoHS Compliance - isG10-A001-01
This ioniser is designed to neutralise electrostatic charge in industrial environments, providing controlled static reduction for automated and manual processes. It is intended for use where electrostatic elimination is required to protect sensitive electronic components, improve handling safety and stabilise processes in production lines.
Features and Benefits:
• Certified to CE, RoHS and UKCA, ensuring regulatory conformity and safe deployment
• Manufacturer model isG10-A001-01 for straightforward parts identification
• Compact form suitable for integration into existing assemblies
• Delivers consistent ion generation for repeatable static control
• Engineered for use in automation and electronics production environments
• Manufacturer model isG10-A001-01 for straightforward parts identification
• Compact form suitable for integration into existing assemblies
• Delivers consistent ion generation for repeatable static control
• Engineered for use in automation and electronics production environments
Applications
• Suitable for static control on electronics assembly lines
• Ideal for use in automated pick-and-place stations
• Used for neutralising charges on housings in electrical manufacturing
• Can be used for antistatic handling during mechanical assembly
• Suitable for retrofit as an SMC ioniser replacement part in equipment
• Ideal for use in automated pick-and-place stations
• Used for neutralising charges on housings in electrical manufacturing
• Can be used for antistatic handling during mechanical assembly
• Suitable for retrofit as an SMC ioniser replacement part in equipment
What approvals confirm the unit meets regional standards?
It carries CE, RoHS and UKCA approvals, confirming conformity with applicable European and UK regulatory requirements.
How does the unit fit into existing systems requiring static elimination?
The units manufacturer designation allows technicians to source the correct replacement and integrate it with existing mounting and electrical arrangements.
Which industries will find the device most pertinent?
It is intended for sectors requiring precise static neutralisation such as automation, electronics, electrical and mechanical manufacturing.
What operational behaviour can be expected during continuous use?
The unit provides stable ion output appropriate for ongoing static-control tasks within production and assembly workflows.
