SMC Vacuum Ejector, 1.3 mm nozzle, -89 kPa 40 L/min, ZH series

Subtotal (1 unit)*

$40.08

(exc. GST)

$44.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.08

*price indicative

RS Stock No.:
232-8592
Mfr. Part No.:
ZH13BSA-01-02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Ejector

Maximum Suction Flow

40L/min

Maximum Vacuum Pressure

-89kPa

Nozzle Diameter

1.3mm

Series

ZH

Silencer

Yes

Supply Port Thread Standard

Rc

Vacuum Port Thread Standard

Rc

Supply Port Size

1/8 in

Vacuum Port Size

1/4 in

Minimum Operating Temperature

-5°C

Vacuum Port Type

Threaded

Supply Port Type

Threaded

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC Series ZH Vacuum Ejector, 40L/min Maximum Suction Flow, -89kPa Maximum Vacuum Pressure - ZH13BSA-01-02


This vacuum ejector is a Compact pneumatic device designed to generate vacuum from a compressed-air supply for automation and handling tasks. It is intended for panel or manifold mounting in industrial environments and incorporates noise reduction to suit production-floor use.

Features & Benefits


• 1.3mm nozzle delivers concentrated suction for small payloads
• 40 L/min suction flow supports moderate-speed pick-and-place cycles
• -89 kPa maximum vacuum enables secure gripping of non-porous items
• Threaded 1/8 in supply enables robust screw-in pneumatic connection
• Threaded 1/4 in vacuum port allows direct plumbing to vacuum lines

Applications


• Suitable for pick-and-place modules in electronics assembly
• Ideal for component handling on automated test fixtures
• Used for vacuum gripping in small-part conveyor systems
• Can be used for vacuum hold-down during machining operations

What tubing materials are recommended for the vacuum and supply lines?


Soft nylon, nylon or polyurethane tubing are compatible with the connections and internal flow path.

How does the unit manage exhaust noise without external accessories?


A built-in silencer attenuates exhaust sound levels for quieter operation on the shop floor.

What temperature range can the device be operated within?


It is rated for continuous operation between -5 °C and +50 °C for both medium and ambient conditions.

How is the supply connected mechanically to the unit?


The supply attaches via a screw-in R1/8 connection, providing a sealed threaded fitting for compressed air.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy